7324.6107.0
HEAVY DUTY INSERT, PLUG, 24POS, 20-14AWG

Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.460 |
| 10+ | $37.060 |
| 25+ | $36.110 |
| 50+ | $33.550 |
| 100+ | $31.840 |
| 250+ | $29.190 |
| 500+ | $27.480 |
| 1000+ | $25.400 |
Product Information
Product Overview
The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Applications
Commercial Vehicle, Industrial
Technical Specifications
93601
Insert
24B
Screw Pin
16A
20AWG
No SVHC (15-Jan-2019)
24Contacts
24 Contacts
Plug
14AWG
Copper Alloy
Silver Plated Contacts
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate