Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-6101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel85AJ6647
Cut Tape26AK3699
Product RangeStandard .062" 1560 Series
Your Part Number
9,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.511 | $0.00 |
| Total Price | $0.51 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 250+ | $0.680 |
| 500+ | $0.606 |
| 1000+ | $0.546 |
| 5000+ | $0.496 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.511 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-6101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel85AJ6647
Cut Tape26AK3699
Product RangeStandard .062" 1560 Series
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Alternatives for 02-06-6101
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
