Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No104223-0501Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67AH3689
Product RangeHSAutoLink 104223 Series
Your Part Number
573 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No104223-0501Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67AH3689
Product RangeHSAutoLink 104223 Series
Product RangeHSAutoLink 104223 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts5Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating5V
Current Rating1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HSAutoLink 104223 Series
No. of Contacts
5Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
IP Rating
-
Current Rating
1A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
