Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No105162-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH6300
Product Range105162 Series
Your Part Number
897 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.996 |
| 100+ | $0.866 |
| 250+ | $0.825 |
| 500+ | $0.786 |
| 1000+ | $0.725 |
| 2500+ | $0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No105162-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH6300
Product Range105162 Series
Product Range105162 Series
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 105162-0001
2 Products Found
Technical Specifications
Product Range
105162 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
