Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106114-1100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M4993
Product RangeMPO 86290 Series
Your Part Number
7 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.320 |
| 5+ | $47.970 |
| 10+ | $44.620 |
| 25+ | $42.690 |
| 50+ | $41.320 |
| 100+ | $39.940 |
| 250+ | $37.740 |
Price for:Each
Minimum: 1
Multiple: 1
$51.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106114-1100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M4993
Product RangeMPO 86290 Series
Fibre Type-
Convert From Fiber Optic ConnectorMPO Simplex
Convert To Fiber Optic ConnectorMPO Simplex
Convert From GenderJack
Body MaterialDie-Cast Body
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish Type-
Product RangeMPO 86290 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
-
Convert To Fiber Optic Connector
MPO Simplex
Body Material
Die-Cast Body
Adapter Body Style
Straight Adapter
Product Range
MPO 86290 Series
Convert From Fiber Optic Connector
MPO Simplex
Convert From Gender
Jack
Convert To Gender
Jack
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 106114-1100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
