Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No11-02-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AJ7288
Product Range207121 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.190 |
| 25+ | $58.740 |
| 50+ | $57.390 |
| 100+ | $55.770 |
| 250+ | $54.150 |
Price for:Each
Minimum: 1
Multiple: 1
$61.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No11-02-0003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AJ7288
Product Range207121 Series
For Use WithMolex 0.062" Diameter Pin & Socket Contacts
Product Range207121 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Molex 0.062" Diameter Pin & Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Product Range
207121 Series
Alternatives for 11-02-0003
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
