Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120017-0004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8424
Product Range120017 Series
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120017-0004Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8424
Product Range120017 Series
Inter Series Connector AMicro-Change
Adapter Type / StyleStraight
Adapter / Splitter MountingPanel Mount
Convert From Positions3Positions
Convert From GenderReceptacle
Inter Series Connector BNano-Change
Convert To Positions3Positions
Adapter Body Color-
Connector Body MaterialBrass Body
Convert To GenderPlug
Product Range120017 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Micro-Change
Adapter / Splitter Mounting
Panel Mount
Convert From Gender
Receptacle
Convert To Positions
3Positions
Connector Body Material
Brass Body
Product Range
120017 Series
Adapter Type / Style
Straight
Convert From Positions
3Positions
Inter Series Connector B
Nano-Change
Adapter Body Color
-
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
