Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200668832Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7696
Product RangeMicro-Change 120066 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.720 |
| 5+ | $43.190 |
| 10+ | $40.370 |
| 25+ | $37.940 |
| 50+ | $35.160 |
| 100+ | $32.820 |
Price for:Each
Minimum: 1
Multiple: 1
$47.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200668832Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK7696
Product RangeMicro-Change 120066 Series
Connector Type AMicro-Change Plug
Connector Type B90° Micro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120066 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (07-Nov-2024)
Connector Type B
90° Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120066 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
