Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AK4204
Product RangeUltra-Lock 120406 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.070 |
| 5+ | $27.810 |
| 10+ | $25.560 |
| 25+ | $24.050 |
| 50+ | $23.270 |
| 100+ | $22.500 |
| 250+ | $21.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-0001Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AK4204
Product RangeUltra-Lock 120406 Series
Connector Type AUltra-Lock 2.0 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeUltra-Lock 120406 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
SVHC
No SVHC (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
600mm
Product Range
Ultra-Lock 120406 Series
Technical Docs (2)
Alternatives for 120406-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
