Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-0015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK4208
Product RangeUltra-Lock 120406 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.190 |
| 5+ | $26.990 |
| 10+ | $24.810 |
| 25+ | $23.340 |
| 50+ | $22.590 |
| 100+ | $21.840 |
| 250+ | $20.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-0015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK4208
Product RangeUltra-Lock 120406 Series
Connector Type AUltra-Lock 2.0 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Product RangeUltra-Lock 120406 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
600mm
Product Range
Ultra-Lock 120406 Series
Technical Docs (2)
Alternatives for 120406-0015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
