Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120406-3011Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK4216
Product RangeUltra-Lock 120406 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.440 |
| 5+ | $30.330 |
| 10+ | $28.220 |
| 25+ | $26.790 |
| 50+ | $26.060 |
| 100+ | $25.340 |
| 250+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$32.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120406-3011Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.79AK4216
Product RangeUltra-Lock 120406 Series
Connector Type AUltra-Lock 2.0 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120406 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Ultra-Lock 2.0 Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120406 Series
Technical Docs (2)
Alternatives for 120406-3011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
