Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0032Copy
Newark Part No.72AC7257
Product Range121012
Connector Orientation-
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingPanel Mount
Voltage Rating Max-
Contact Termination TypeScrew
Current Rating per Contact Max-
Pitch Spacing-
Mating Interface Pitch-
Contact GenderPin
IP Rating-
IP Rating-
Contact Material-
Connector Shell Size-
Contact Plating-
Product Range121012
No. of Rows-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
-
DIN Form
DIN Form A
Connector Mounting
Panel Mount
Contact Termination Type
Screw
Pitch Spacing
-
Contact Gender
Pin
IP Rating
-
Connector Shell Size
-
Product Range
121012
Coupling Type
-
Cable Diameter Max
-
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Voltage Rating Max
-
Current Rating per Contact Max
-
Mating Interface Pitch
-
IP Rating
-
Contact Material
-
Contact Plating
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

