Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121040-0159Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3946
Product RangemPm 121040 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 5+ | $12.790 |
| 10+ | $12.090 |
| 25+ | $10.970 |
| 50+ | $10.750 |
| 100+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121040-0159Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3946
Product RangemPm 121040 Series
Connector Type ADIN Plug
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangemPm 121040 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DIN Plug
No. of Positions
2 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
mPm 121040 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
