Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No121064-1233Copy
Newark Part No.72AC7295
Product RangemPm 121064
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-1233Copy
Newark Part No.72AC7295
Product RangemPm 121064
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max24V AC/DC
Pitch Spacing-
Current Rating per Contact Max-
Mating Interface Pitch-
IP Rating-
IP Rating-
Contact Material-
Connector Shell Size-
Contact Plating-
Product RangemPm 121064
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Alternatives for 121064-1233
1 Product Found
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Voltage Rating Max
24V AC/DC
Current Rating per Contact Max
-
Gender
Receptacle
IP Rating
-
Connector Shell Size
-
Product Range
mPm 121064
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
-
IP Rating
-
Contact Material
-
Contact Plating
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
