Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1212040018
Newark Part No.62AK6100
Product RangemPm 121204 Series
221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1212040018
Newark Part No.62AK6100
Product RangemPm 121204 Series
Connector OrientationRight Angle
DIN FormDIN Form C
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch8mm
IP RatingIP67
IP RatingIP67
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121204 Series
Coupling TypeExternal Thread
Cable Diameter Min3mm
Cable Diameter Max5.5mm
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP67
Contact Material
Brass
Product Range
mPm 121204 Series
Cable Diameter Min
3mm
SVHC
Lead (23-Jan-2024)
DIN Form
DIN Form C
Voltage Rating Max
250V AC/DC
Mating Interface Pitch
8mm
IP Rating
IP67
Contact Plating
Silver
Coupling Type
External Thread
Cable Diameter Max
5.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate