Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0885Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AH0108
Product RangeMini-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.010 |
| 5+ | $483.400 |
| 10+ | $482.800 |
| 25+ | $482.220 |
| 50+ | $407.070 |
Price for:Each
Minimum: 1
Multiple: 1
$484.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0885Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AH0108
Product RangeMini-Change 130010 Series
Connector Type AMini-Change Plug
Connector to ConnectorCircular Plug to Circular Receptacle
Connector Type BMini-Change Receptacle
Connector Type BCircular 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric25m
Cable Length - Imperial82.02ft
Product RangeMini-Change 130010 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Mini-Change Plug
Connector Type B
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
82.02ft
SVHC
Lead (07-Nov-2024)
Connector to Connector
Circular Plug to Circular Receptacle
Connector Type B
Circular 4 Position Plug
Cable Length - Metric
25m
Product Range
Mini-Change 130010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
