Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300500251Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39C5277
Product RangeRJ-Lnxx 130055 Series
Also Known AsENQ3115M010
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.360 |
Price for:Each
Minimum: 1
Multiple: 1
$69.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300500251Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39C5277
Product RangeRJ-Lnxx 130055 Series
Also Known AsENQ3115M010
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Cable Length - Metric1m
Connector Type BRJ45 Plug
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product RangeRJ-Lnxx 130055 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Product Range
RJ-Lnxx 130055 Series
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
