Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130053-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK1348
Product RangeBrad RJ-Lnxx 130053 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.290 |
| 50+ | $91.050 |
| 100+ | $84.300 |
| 250+ | $79.060 |
| 500+ | $74.560 |
Price for:Each
Minimum: 1
Multiple: 1
$99.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130053-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83AK1348
Product RangeBrad RJ-Lnxx 130053 Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
IP RatingIP67
Connector MountingPanel PCB Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBrad RJ-Lnxx 130053 Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Panel PCB Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Brad RJ-Lnxx 130053 Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
