Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300680069Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35K9058
Product RangeBradPower 130068 Series
Also Known AsTC40140-200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.380 |
| 5+ | $170.020 |
| 10+ | $160.690 |
| 25+ | $152.400 |
Price for:Each
Minimum: 1
Multiple: 1
$180.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300680069Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35K9058
Product RangeBradPower 130068 Series
Also Known AsTC40140-200
Adapter Type / StyleT - Style
No. of Ports3Ports
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position 7/8" Receptacle
Convert To Splitter4 Position 7/8" Plug, Receptacle
Adapter Body ColorGray
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeBradPower 130068 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
4 Position 7/8" Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
To Be Advised
No. of Ports
3Ports
Convert From Splitter
4 Position 7/8" Receptacle
Adapter Body Color
Gray
Product Range
BradPower 130068 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
