Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1301530089Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H6642
Product RangeSafeway 130153 Series
Also Known As130153-0089, GTIN UPC EAN: 78678828425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.910 |
| 5+ | $124.850 |
| 10+ | $120.830 |
| 25+ | $116.790 |
Price for:Each
Minimum: 1
Multiple: 1
$132.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530089Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06H6642
Product RangeSafeway 130153 Series
Also Known As130153-0089, GTIN UPC EAN: 78678828425
GFCI TypePlug
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial-
Cord Length - Metric-
Product RangeSafeway 130153 Series
SVHCTo Be Advised
Technical Specifications
GFCI Type
Plug
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
-
SVHC
To Be Advised
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
-
Product Range
Safeway 130153 Series
Alternatives for 1301530089
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
