Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $5.280 |
| 25+ | $5.000 |
| 50+ | $4.710 |
| 100+ | $4.460 |
| 250+ | $4.110 |
| 500+ | $3.890 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0200Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.70AC7232
Product Range146185
Also Known AsGTIN UPC EAN: 889056549684
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.2dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146185
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Cellular Quad-band flex antenna
- Omnidirectional radiation
- Adhesive mounting
- 200mm cable length
- 84mm x 15mm x 0.10mm(L x W x H) size
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4.2dBi
Input Impedance
50ohm
Product Range
146185
Frequency Min
3GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

