Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-38-9052Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN2751
Product RangeSL 70431 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.700 |
| 100+ | $1.580 |
| 250+ | $1.490 |
| 500+ | $1.420 |
| 1000+ | $1.330 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 10
Multiple: 10
$17.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-38-9052Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN2751
Product RangeSL 70431 Series
Pitch Spacing2.54mm
No. of Contacts5Contacts
Product RangeSL 70431 Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingCable Mount
Connector OrientationStraight
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
SL 70431 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
No. of Contacts
5Contacts
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
