Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15011-0620Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AM5896
Product RangePremo-Flex SlimStack 15011 Series
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 5+ | $8.720 |
| 10+ | $8.460 |
| 25+ | $8.000 |
| 50+ | $7.660 |
| 100+ | $7.330 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15011-0620Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48AM5896
Product RangePremo-Flex SlimStack 15011 Series
No. of Conductors20Conductor
Pitch Spacing0.35mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6ft
Cable Length - Metric152mm
Jacket ColorOrange
Product RangePremo-Flex SlimStack 15011 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
20Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex SlimStack 15011 Series
Pitch Spacing
0.35mm
Cable Length - Imperial
6ft
Jacket Color
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
