Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15015-0845Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6797
Product RangePremo-Flex 15015 Series
Your Part Number
827 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 5+ | $6.390 |
| 10+ | $6.260 |
| 25+ | $6.120 |
| 50+ | $5.990 |
| 100+ | $5.880 |
| 250+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0845Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6797
Product RangePremo-Flex 15015 Series
No. of Conductors45Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColorOrange
Product RangePremo-Flex 15015 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
45Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
8"
Jacket Color
Orange
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
