Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK3057
Product RangePremo-Flex 15021 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $12.640 |
| 10+ | $11.820 |
| 25+ | $11.180 |
| 50+ | $10.710 |
| 100+ | $10.260 |
| 250+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK3057
Product RangePremo-Flex 15021 Series
No. of Conductors50Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket ColorOrange
Product RangePremo-Flex 15021 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Conductors
50Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15021 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Color
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
