Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0260Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3058
Product Range15026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 5+ | $13.100 |
| 10+ | $12.710 |
| 25+ | $11.970 |
| 50+ | $11.490 |
| 100+ | $11.020 |
| 250+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0260Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3058
Product Range15026 Series
No. of Conductors60Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket ColorOrange
Product Range15026 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
60Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Color
Orange
SVHC
To Be Advised
Alternatives for 15026-0260
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
