Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-0640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK3064
Product Range15026 Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
| 50+ | $18.560 |
| 100+ | $17.200 |
| 250+ | $16.140 |
| 500+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-0640Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AK3064
Product Range15026 Series
No. of Conductors40Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6ft
Cable Length - Metric152mm
Jacket ColorOrange
Product Range15026 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6ft
Jacket Color
Orange
SVHC
To Be Advised
Alternatives for 15026-0640
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
