Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15026-1270Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3075
Product Range15026 Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.870 |
| 25+ | $52.680 |
| 50+ | $49.410 |
| 100+ | $48.010 |
| 250+ | $46.620 |
Price for:Each
Minimum: 1
Multiple: 1
$56.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15026-1270Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK3075
Product Range15026 Series
No. of Conductors70Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12ft
Cable Length - Metric305mm
Jacket ColorOrange
Product Range15026 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
70Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
15026 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12ft
Jacket Color
Orange
SVHC
To Be Advised
Alternatives for 15026-1270
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
