Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155220-0064Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.08AC3528
Product Range155220 Series
Your Part Number
1,219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.530 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155220-0064Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.08AC3528
Product Range155220 Series
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size42 x 0.1mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter5.1mm
Voltage Rating600V
Product Range155220 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.1mm
Product Range
155220 Series
No. of Conductors
4Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
42 x 0.1mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 155220-0064
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
