Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No170001-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38X3473
Product RangeMega-Fit 170001
Your Part Number
9,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.210 |
| 25+ | $1.170 |
| 50+ | $1.130 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.940 |
| 1000+ | $0.852 |
Price for:Each
Minimum: 10
Multiple: 10
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No170001-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38X3473
Product RangeMega-Fit 170001
Product RangeMega-Fit 170001
No. of Positions2Positions
Pitch Spacing5.7mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Mega-Fit 170001
No. of Positions
2Positions
For Use With
Molex Mega-Fit 172063, 76823 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 170001-0102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
