Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171320-1038Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8519
Product RangeImpel 171320 Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.780 |
| 5+ | $29.450 |
| 10+ | $28.260 |
| 25+ | $27.850 |
| 50+ | $27.430 |
| 100+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$30.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171320-1038Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AK8519
Product RangeImpel 171320 Series
Product RangeImpel 171320 Series
No. of Contacts64Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit Right Angle
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Impel 171320 Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
64Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
