Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172310-3102Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AK8901
Product RangeUltra-Fit 172310 Series
Your Part Number
7,584 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 100+ | $0.967 |
| 250+ | $0.921 |
| 500+ | $0.867 |
| 1000+ | $0.820 |
| 2500+ | $0.768 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172310-3102Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AK8901
Product RangeUltra-Fit 172310 Series
Connector SystemsWire-to-Board
Pitch Spacing3.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeUltra-Fit 172310 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.5mm
No. of Contacts
2Contacts
Product Range
Ultra-Fit 172310 Series
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
14A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
