Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173113-0075Copy
Newark Part No.26AM6665
Product Range173113 Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 5+ | $14.610 |
| 10+ | $14.030 |
| 25+ | $13.150 |
| 50+ | $12.300 |
| 100+ | $10.650 |
| 250+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173113-0075Copy
Newark Part No.26AM6665
Product Range173113 Series
No. of Positions44Positions
Connector Shell Size3
Product Range173113 Series
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
44Positions
Product Range
173113 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
3
Gender
Receptacle
For Use With
Molex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
