Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH0378
Product RangeAvikrimp 19035 Series
Your Part Number
2,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.543 |
| 100+ | $0.518 |
| 250+ | $0.484 |
| 500+ | $0.464 |
| 1000+ | $0.437 |
| 2500+ | $0.404 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 10
Multiple: 10
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01AH0378
Product RangeAvikrimp 19035 Series
Product RangeAvikrimp 19035 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19035 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
