Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19038-0013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AH0382
Product RangeInsulKrimp 19038
Your Part Number
1,426 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.426 |
| 25+ | $0.403 |
| 50+ | $0.377 |
| 100+ | $0.354 |
| 250+ | $0.330 |
| 500+ | $0.308 |
| 1000+ | $0.267 |
Price for:Each
Minimum: 10
Multiple: 10
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0013Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AH0382
Product RangeInsulKrimp 19038
Product RangeInsulKrimp 19038
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19038
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Alternatives for 19038-0013
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
