Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X1951
Product RangeAvikrimp 19039
Also Known AsBRA-8156T, GTIN UPC EAN: 800753049611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.372 |
| 1000+ | $0.366 |
| 2000+ | $0.358 |
| 4000+ | $0.352 |
| 6000+ | $0.345 |
| 10000+ | $0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0026Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X1951
Product RangeAvikrimp 19039
Also Known AsBRA-8156T, GTIN UPC EAN: 800753049611
Product RangeAvikrimp 19039
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.3mm²
Wire Size AWG Max18AWG
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Avikrimp 19039
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.3mm²
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.96mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
