Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19216-0009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0509
Product RangeUltimate 19216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.567 |
| 25+ | $0.539 |
| 50+ | $0.534 |
| 100+ | $0.530 |
| 250+ | $0.511 |
| 500+ | $0.497 |
| 1000+ | $0.449 |
Price for:Each
Minimum: 10
Multiple: 10
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0009Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01AH0509
Product RangeUltimate 19216
Product RangeUltimate 19216
TerminationIDC / IDT
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Tap Splice
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Ultimate 19216
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Insulator Colour
Yellow
Terminal Material
Copper Alloy
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 19216-0009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
