Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19216-0010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X1954
Product RangeUltimate 19216 Series
Also Known AsWT-1814, GTIN UPC EAN: 800753056282
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.643 |
| 25+ | $0.617 |
| 50+ | $0.589 |
| 100+ | $0.563 |
| 250+ | $0.526 |
| 500+ | $0.488 |
| 1000+ | $0.405 |
Price for:Each
Minimum: 10
Multiple: 10
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X1954
Product RangeUltimate 19216 Series
Also Known AsWT-1814, GTIN UPC EAN: 800753056282
Product RangeUltimate 19216 Series
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultimate wire tap for use with 14-18AWG wire
- Blue nylon housing
Technical Specifications
Product Range
Ultimate 19216 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
