
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.482 |
| 25+ | $0.433 |
| 50+ | $0.431 |
| 100+ | $0.410 |
| 500+ | $0.364 |
| 1000+ | $0.348 |
| 5000+ | $0.317 |
Product Information
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Technical Specifications
M8
-
VersaKrimp 19323 Series
Uninsulated
5/16"
2.5mm²
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
