Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19417-0025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ7176
Product RangeMX150L 19417 Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.359 | $0.36 |
| Total Price | $0.36 | ||
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.359 |
| 12000+ | $0.343 |
| 20000+ | $0.336 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0025Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ7176
Product RangeMX150L 19417 Series
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithMolex MX150L 19418 & 19429 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
High Performance Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex MX150L 19418 & 19429 Series Plug Housings
Contact Plating
Gold Plated Contacts
Alternatives for 19417-0025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
