Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19417-0028Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27AM5109
Re-Reel25AM9363RL
Cut Tape25AM9363
Product RangeMX150L 19417 Series
Your Part Number
4,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.119 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 25+ | $0.226 |
| 50+ | $0.200 |
| 100+ | $0.179 |
| 500+ | $0.158 |
| 1000+ | $0.144 |
| 5000+ | $0.133 |
| 10000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.119 |
| 6000+ | $0.117 |
| 10000+ | $0.115 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0028Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel27AM5109
Re-Reel25AM9363RL
Cut Tape25AM9363
Product RangeMX150L 19417 Series
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 & 19429 Series Plug Housings
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 & 19429 Series Plug Housings
Contact Plating
Tin Plated Contacts
Alternatives for 19417-0028
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
