Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19421-0001Copy
Newark Part No.01AH0526
Product RangeSCPC 19421
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No19421-0001Copy
Newark Part No.01AH0526
Product RangeSCPC 19421
No. of Contacts2Contacts
Product RangeSCPC 19421
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
Pitch Spacing10.1mm
GenderPlug, Receptacle
Contact GenderPin, Socket
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
10.1mm
Contact Gender
Pin, Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
SCPC 19421
Contact Termination Type
IDC / IDT
Gender
Plug, Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
