Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200241-4214Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK6552
Product RangeMega-Fit 200241 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.250 |
| 25+ | $2.770 |
| 50+ | $2.720 |
| 100+ | $2.660 |
| 250+ | $2.580 |
| 500+ | $2.460 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200241-4214Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.80AK6552
Product RangeMega-Fit 200241 Series
Connector SystemsWire-to-Board
Pitch Spacing5.7mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 200241 Series
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.7mm
No. of Contacts
4Contacts
Product Range
Mega-Fit 200241 Series
Contact Material
Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
30A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
