Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0480Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel82AK3087
Cut Tape82AK3086
Product RangeEasy-On 200485 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $5.530 | $0.00 |
| Total Price | $5.53 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 100+ | $6.700 |
| 250+ | $6.210 |
| 500+ | $5.820 |
| 1000+ | $5.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $5.530 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0480Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel82AK3087
Cut Tape82AK3086
Product RangeEasy-On 200485 Series
Pitch Spacing0.5mm
No. of Contacts80Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
80Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
