Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200485-0510Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel82AK3089
Cut Tape82AK3088
Product RangeEasy-On 200485 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.880 |
| 25+ | $1.780 |
| 50+ | $1.750 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200485-0510Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel82AK3089
Cut Tape82AK3088
Product RangeEasy-On 200485 Series
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeEasy-On 200485 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
10Contacts
Product Range
Easy-On 200485 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
