Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200528-0170Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel80AH3038
Cut Tape82AH2571
Product RangeEasy-On 200528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.695 | $0.00 |
| Total Price | $0.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.150 |
| 25+ | $1.140 |
| 50+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.695 |
| 4000+ | $0.682 |
| 6000+ | $0.675 |
| 10000+ | $0.663 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200528-0170Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel80AH3038
Cut Tape82AH2571
Product RangeEasy-On 200528
Pitch Spacing1mm
No. of Contacts17Contacts
Product RangeEasy-On 200528
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
17Contacts
Product Range
Easy-On 200528
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
