Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201648-0040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel84AC3578
Cut Tape84AC3577
Product RangeSpot-On 201648 Series
Your Part Number
7,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.658 | $0.00 |
| Total Price | $0.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.911 |
| 25+ | $0.877 |
| 50+ | $0.844 |
| 100+ | $0.809 |
| 250+ | $0.762 |
| 500+ | $0.712 |
| 1000+ | $0.607 |
Full Reel
| Quantity | Price |
|---|---|
| 590+ | $0.658 |
| 1180+ | $0.632 |
| 2360+ | $0.622 |
| 3540+ | $0.612 |
| 5900+ | $0.603 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201648-0040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel84AC3578
Cut Tape84AC3577
Product RangeSpot-On 201648 Series
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
GenderHeader
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSpot-On 201648 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
4Contacts
Product Range
Spot-On 201648 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Pitch Spacing
1.5mm
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 201648-0040
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
