Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201846-0040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AC7253
Product RangeMultiCat 201846
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.990 |
| 25+ | $6.610 |
| 50+ | $6.220 |
| 100+ | $5.870 |
| 250+ | $5.410 |
| 500+ | $5.110 |
| 1000+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201846-0040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.70AC7253
Product RangeMultiCat 201846
Product RangeMultiCat 201846
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
MultiCat 201846
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
10AWG
SVHC
Lead (27-Jun-2024)
Alternatives for 201846-0040
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
