Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202396-0307Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel85AJ7220
Cut Tape26AK4097
Product RangePico-Clasp 202396 Series
Your Part Number
560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.410 |
| 25+ | $1.350 |
| 50+ | $1.320 |
| 100+ | $1.290 |
| 250+ | $1.190 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $1.380 |
| 3400+ | $1.330 |
| 6800+ | $1.310 |
| 10200+ | $1.270 |
| 17000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202396-0307Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel85AJ7220
Cut Tape26AK4097
Product RangePico-Clasp 202396 Series
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 202396 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Pico-Clasp 202396 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
