Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203389-0323Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AK2038
Cut Tape62AK2037
Product RangeQuad-Row 203389 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.935 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.935 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203389-0323Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel62AK2038
Cut Tape62AK2037
Product RangeQuad-Row 203389 Series
Product RangeQuad-Row 203389 Series
No. of Contacts32Contacts
Pitch Spacing0.175mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows4Rows
Stacking Height0.6mm
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Quad-Row 203389 Series
Pitch Spacing
0.175mm
Connector Type
Stacking
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
No. of Contacts
32Contacts
Gender
Receptacle
Contact Termination Type
Solder
Stacking Height
0.6mm
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
